19202-0012

Funnel Entry Butt Splice for 18-22 AWG Wire, Tape and Reel

Part Aliases: Molex 0192020012   Molex AS-932-DKT  
Enhance your wire connections with our Funnel Entry Butt Splice. Designed for 18-22 AWG wires, this red connector features a convenient tape and reel packaging for easy handling. The copper contacts with tin plating ensure reliable conductivity, while the nylon insulation guarantees durability. With a closed barrel design and RoHS compliance, it meets high standards for quality and safety in various applications. Upgrade your crimping setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19202-0012
Color:Red
Series:19202 - Butt - Funnel Entry
Connector Type:Butt - Funnel Entry
Contact Material:Copper
Contact Plating:Tin
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.73 mm, 4.08 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0192020012 AS-932-DKT
SKU:MOL19202-0012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download