19221-0457

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Extra Wide Pad

Enhance the efficiency of your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 4 AWG wires and featuring a 3/8" (M9) stud size, this terminal ensures secure and reliable crimp or compression termination. The tin-plated finish provides excellent conductivity, while the extra wide pad offers enhanced stability. Perfect for battery cable lugs, this terminal is RoHS compliant, guaranteeing environmentally friendly performance. Upgrade your connectivity solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19221-0457
Series: 19221 - Battery Cable Lug
Termination Method: Crimp or Compression
Stud Size: 3/8" (M9)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 4 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Product Name: Battery Cable Lug
Part Aliases: 0192210457
SKU: MOL19221-0457

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: