19221-0393
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2 (M12), Un-Plated
Enhance your wire connections with our Compression Style Ring Tongue Terminal, designed for 1/0 AWG wires. With a stud size of 1/2 (M12), this un-plated terminal offers secure crimp or compression termination. Its tin-plated contact area ensures reliable conductivity, meeting UL and CSA agency certifications (E32244 and LR18689). The closed barrel design guarantees a snug fit, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for battery cable lug applications, this terminal is a must-have for efficient and durable wire installations. Packaged in a convenient bag, it's ready for use in various connectivity projects. Elevate your connections with this high-quality, performance-driven terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0393 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 1 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210393;BCL-1012 |
SKU: | MOL19221-0393 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. |
Download |