19221-0594

Compression Style Ring Tongue Terminal for 1 AWG Cable, Stud Size 10 (M5), Unplated

Enhance the efficiency and reliability of your electrical connections with our Compression Style Ring Tongue Terminal. Specifically designed for 1 AWG cables, this terminal boasts a robust construction that ensures secure attachment. Featuring a stud size 10 (M5), it offers compatibility with a range of devices. Crafted with uncompromising quality, this terminal guarantees long-lasting performance. Its closed barrel design provides added protection, while its crimp or compression termination method ensures hassle-free installation. With certifications from LR18689 and E32244, as well as RoHS compliance, you can trust in the safety and integrity of your connections. Perfect for a wide range of applications, this terminal is a must-have for any professional or DIY enthusiast in need of reliable electrical components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19221-0594
Series: 19221 - Battery Cable Lug
Termination Method: Crimp or Compression
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Bag
Wire Size: 1 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0192210594;BCL-110
SKU: MOL19221-0594

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download