201606-0620
High Current Universal Clamp Terminal Block, 35.00mm DIN-rail or Screw Mount, 230.0A / 600V, Grey Housing and Cover, 1 Circuit
Introducing a high-current solution for efficient and secure connectivity, this Universal Clamp Terminal Block is designed for industrial applications. With a robust 230A/600V rating, it ensures reliable performance in demanding environments. Featuring a versatile DIN-rail or screw mount, installation is convenient and flexible. The sleek grey housing and cover not only provide durability but also blend seamlessly into any setup. With one circuit and ample wire size compatibility (2(2-6) AWG, 4/0-4 AWG, 6+6+6 AWG), it caters to a wide range of connection needs. This RoHS compliant terminal block is not only high-performing but also environmentally friendly, making it a top choice for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201606-0620 |
Series: | 201606 - Universal Clamp |
Amperage: | 230 A |
Number of Rows: | 1 |
Termination Method: | Screw |
Voltage: | 600 V |
Orientation: | Vertical |
Number of Positions: | 1 |
Wire Size: | 2(2-6) AWG, 4/0-4 AWG, 6+6+6 AWG |
Part Aliases: | 2016060620;MX-KE62 |
SKU: | MOL201606-0620 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |