201606-0670
High Current Universal Clamp Tapping Terminal Block, 35.00mm DIN-rail or Screw Mount, 230.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Terminations
Enhance your power distribution system with our High Current Universal Clamp Tapping Terminal Block. Designed for efficient connectivity, this terminal block features a 35.00mm DIN-rail or screw mount for versatile installation. With a robust 230.0A/600V capacity, it ensures reliable performance in demanding environments. The grey housing and cover provide durability and a sleek appearance, while the 1 circuit design with 4 terminations offers convenience. Suitable for vertical orientation, it accommodates wire sizes ranging from 2(2-6) AWG to 6+6+6 AWG, making it a versatile solution for various applications. Rest assured of its compliance with RoHS standards, underscoring our commitment to quality and sustainability. Elevate your connectivity with this essential component, ideal for DIN Rail Terminal Blocks & Interface Modules.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201606-0670 |
Series: | 201606 - Universal Clamp |
Amperage: | 230 A |
Number of Rows: | 2 |
Termination Method: | Screw |
Voltage: | 600 V |
Orientation: | Vertical |
Number of Positions: | 1 |
Wire Size: | 2(2-6) AWG, 4/0-4 AWG, 6+6+6 AWG |
Part Aliases: | 2016060670;MX-KE67 |
SKU: | MOL201606-0670 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |