201606-1620
High Current Universal Clamp Terminal Block, 35.00mm DIN-rail or Screw Mount, 230.0A / 1000V, Grey Housing and Cover, 1 Circuit
Enhance your power distribution system with our High Current Universal Clamp Terminal Block. Designed for efficient connectivity, this terminal block is a versatile solution for industrial applications. With a robust 230.0A / 1000V rating, it ensures reliable performance under high power demands. The grey housing and cover provide durability and protection, while the vertical orientation and easy screw termination method streamline installation. Suitable for DIN-rail or screw mounting, it offers flexibility in setup. With 1 circuit and ample wire size compatibility (2(2-6) AWG, 4/0-4 AWG, 6+6+6 AWG), it meets diverse connectivity needs. RoHS compliant, this terminal block prioritizes environmental responsibility without compromising on quality. Upgrade your connectivity infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201606-1620 |
Series: | 201606 - Universal Clamp |
Amperage: | 230 A |
Number of Rows: | 1 |
Termination Method: | Screw |
Voltage: | 1000 V |
Orientation: | Vertical |
Number of Positions: | 1 |
Wire Size: | 2(2-6) AWG, 4/0-4 AWG, 6+6+6 AWG |
Part Aliases: | 2016061620;MX-KE162 |
SKU: | MOL201606-1620 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |