201606-1610

High Current Universal Clamp Terminal Block, 35.00mm DIN-rail or Screw Mount, 150.0A / 1000V, Grey Housing and Cover, 1 Circuit

Easily connect high-current wires with our Universal Clamp Terminal Block, designed for efficient power distribution. With a 150.0A/1000V capacity, this versatile block can handle heavy loads with ease. Its grey housing and cover provide durability and protection, while the vertical orientation allows for space-saving installation. Suitable for 1/0-6 AWG, 8+8+8 AWG, and 6+6 AWG wire sizes, it offers flexibility for various applications. Whether mounted on a 35.00mm DIN rail or screws, this terminal block ensures secure and reliable connections, making it an essential component for industrial and commercial projects. Rest assured, it complies with RoHS standards, guaranteeing environmental responsibility in its production. Elevate your wiring setup with this high-performance solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201606-1610
Series: 201606 - Universal Clamp
Amperage: 150 A
Number of Rows: 1
Termination Method: Screw
Voltage: 1000 V
Orientation: Vertical
Number of Positions: 1
Wire Size: 1/0-6 AWG, 6+6 AWG, 8+8+8 AWG
Part Aliases: 2016061610;MX-KE161
SKU: MOL201606-1610
Supplier Product: Universal Clamp

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: