201606-0680

High Current Universal Clamp Tapping Terminal Block, 35.00mm DIN-rail or Screw Mount, 285.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Terminations

Enhance your power distribution system with our High Current Universal Clamp Tapping Terminal Block. Designed for versatility, it can be easily mounted on a 35.00mm DIN-rail or with screws. With a robust 285.0A/600V rating, it ensures reliable performance. The terminal block features a sleek grey housing and cover, adding a professional touch to your setup. Offering 1 circuit and 4 terminations, it streamlines connectivity. Suitable for various wire sizes including 1/0+1/0 AWG and 300 MCM-2 AWG, it accommodates diverse needs. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your DIN rail terminal block with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201606-0680
Series: 201606 - Universal Clamp
Amperage: 285 A
Number of Rows: 2
Termination Method: Screw
Voltage: 600 V
Orientation: Vertical
Number of Positions: 1
Wire Size: 1/0+1/0 AWG, 2+2+2 AWG, 2+2 AWG, 300 MCM-2 AWG
Part Aliases: 2016060680;MX-KE68
SKU: MOL201606-0680
Supplier Product: Universal Clamp

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: