203070-4141
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from Copper Alloy and post-plated with Gold (Au), this terminal ensures optimal conductivity for 18-20 AWG wires. With an insulation diameter range of 2.10-2.85mm, it guarantees a secure fit. Designed for reliability, it can withstand up to 600V AC/DC, making it ideal for various power applications. Its durable construction, featuring 2.5µm thick gold plating in both mating and termination areas, ensures longevity and performance. Whether for industrial use or DIY projects, this terminal, RoHS compliant, is a trusted choice for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203070-4141 |
Series: | 203070 - Mini-Fit TPA2 |
Amperage: | 13 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 2.1 - 2.85 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 2030704141 |
SKU: | MOL203070-4141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |