172952-0801
Micro-Fit TPA Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power connectivity with our Micro-Fit TPA Receptacle Housing, featuring a sleek dual-row design accommodating 8 circuits. Crafted from UL 94V-0 compliant, low-halogen black nylon, this housing ensures both durability and safety. With a 3mm pitch and polarized mating, it guarantees secure and efficient connections in a wide operating temperature range from -40 to 105°C. Certified by CSA and UL agencies, it meets stringent quality standards. Ideal for wire-to-wire and wire-to-board applications, it offers reliable performance in power circuitry. Upgrade your setup with the Micro-Fit TPA for seamless and compliant connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-0801 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1729520801 |
SKU: | MOL172952-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |