206462-0100
Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 1 Circuit, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural
Enhance the security of your Micro-Fit+ connector with our Terminal Position Assurance (TPA) Retainer. Designed for a single circuit with a 3.00mm pitch, this essential component ensures a reliable connection. Made of UL 94V-0 rated nylon, it offers high safety standards and is glow-wire capable. The natural color blends seamlessly with your setup, while the operating temperature range of -40 to 105 °C guarantees performance in various environments. With one contact row and loaded contact, it provides optimal functionality. Trust in the Micro-Fit+ TPA Retainer for secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206462-0100 |
Color: | Natural |
Series: | 206462 - Micro-Fit+ |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Part Aliases: | 2064620100 |
SKU: | MOL206462-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2019 | 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |