206462-0800

Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 8 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

Enhance the security and stability of your 8-circuit Micro-Fit+ connectors with this Terminal Position Assurance (TPA) Retainer. Designed for a 3.00mm pitch and crafted from UL 94V-0 compliant nylon, this retainer ensures reliable performance even in demanding environments, with glow-wire capability for added safety. Its natural color seamlessly blends with your setup while offering easy identification. Operating in a wide temperature range from -40 to 105°C, it guarantees durability. With a single row configuration, this component is essential for maintaining proper contact alignment. Elevate your connector system's integrity with the Micro-Fit+ Terminal Position Assurance Retainer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206462-0800
Color: Natural
Series: 206462 - Micro-Fit+
Number of Contacts: 8
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Part Aliases: 2064620800
SKU: MOL206462-0800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: