206462-0600

Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 6 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

Enhance the security of your Micro-Fit+ connectors with our Terminal Position Assurance (TPA) Retainer. Specifically designed for 6-circuit configurations with a 3.00mm pitch, this essential component ensures a reliable and foolproof connection. Crafted from UL 94V-0 rated nylon, it guarantees superior safety and durability. Glow-Wire Capable for added peace of mind, this TPA Retainer comes in a sleek Natural color. With easy bag packaging, it's convenient to use and store. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Trust in the Micro-Fit+ TPA Retainer for secure and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206462-0600
Color: Natural
Series: 206462 - Micro-Fit+
Number of Contacts: 6
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Part Aliases: 2064620600
SKU: MOL206462-0600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/13/2019 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download