206462-0900

Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 9 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

Keep your Micro-Fit+ connectors secure with this Terminal Position Assurance (TPA) Retainer. Designed for 9 circuits with a 3.00mm pitch, this essential accessory ensures a reliable connection. Made of UL 94V-0 rated nylon, it is both durable and safe. Glow-Wire Capable for added versatility, it comes in a natural color. With its easy bag packaging, it's convenient to use. Operating temperature range of -40 to 105 °C makes it suitable for various environments. Fully RoHS compliant, this TPA Retainer is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206462-0900
Color: Natural
Series: 206462 - Micro-Fit+
Number of Contacts: 9
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Part Aliases: 2064620900
SKU: MOL206462-0900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: