206462-0700
Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 7 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural
Ensure secure and reliable connections with our Micro-Fit+ Terminal Position Assurance (TPA) Retainer. Designed for 7 circuits with a 3.00mm pitch, this essential component features UL 94V-0 and Glow-Wire Capable certifications for enhanced safety. Crafted from durable nylon in a natural color, it guarantees long-lasting performance in a wide range of operating temperatures. With a single row layout and easy bag packaging, installation is a breeze. Trust the Micro-Fit+ for optimal connectivity in your applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206462-0700 |
Color: | Natural |
Series: | 206462 - Micro-Fit+ |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Part Aliases: | 2064620700 |
SKU: | MOL206462-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |