206462-1100

Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 11 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

Ensure secure and reliable connections with this Micro-Fit+ Terminal Position Assurance (TPA) Retainer. With 11 circuits and a 3.00mm pitch, it guarantees a perfect fit for your application. Made of UL 94V-0 rated nylon, it offers superior safety and durability. Glow-Wire Capable and operating in a wide temperature range from -40 to 105 °C, it meets stringent performance standards. Designed for easy assembly, it features a natural color and is RoHS compliant, making it an environmentally friendly choice. Perfect for modular and Ethernet applications, this connector backshell ensures peace of mind in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206462-1100
Color: Natural
Series: 206462 - Micro-Fit+
Number of Contacts: 11
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Part Aliases: 2064621100
SKU: MOL206462-1100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: