206462-1200

Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 12 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

Enhance the security of your Micro-Fit+ connectors with this Terminal Position Assurance (TPA) Retainer. Designed for 12 circuits with a 3.00mm pitch, it ensures a reliable connection in high-performance applications. Made of UL 94V-0 compliant nylon, this retainer is both durable and safe. Its natural color blends seamlessly with your setup, and it is glow-wire capable for added versatility. With a wide operating temperature range of -40 to 105 °C, it performs consistently in various environments. Easy to install, it provides peace of mind by securely locking in place. Perfect for Ethernet and fiber optic connectors, this Micro-Fit+ accessory is a crucial component for maintaining signal integrity. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206462-1200
Color: Natural
Series: 206462 - Micro-Fit+
Number of Contacts: 12
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Part Aliases: 2064621200
SKU: MOL206462-1200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: