206462-1000

Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 10 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

Enhance the security and reliability of your Micro-Fit+ connectors with our Terminal Position Assurance (TPA) Retainer. Designed for 10 circuits with a 3.00mm pitch, this essential component ensures proper alignment and retention. Crafted from UL 94V-0 certified nylon, it guarantees safety and durability, even in demanding environments. Glow-Wire Capable for added peace of mind, it comes in a sleek Natural color. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Trust in the Micro-Fit+ Terminal Position Assurance Retainer for seamless connectivity every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206462-1000
Color: Natural
Series: 206462 - Micro-Fit+
Number of Contacts: 10
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Part Aliases: 2064621000
SKU: MOL206462-1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: