22-55-2361

2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 36 Circuits, Black

Enhance signal connectivity with our black SL Series 70450 Pin & Socket Housing, designed for reliable wire-to-board applications. Crafted from durable polyester, this receptacle features 36 contacts across 2 rows, with a 2.54mm pitch for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets stringent flammability standards for enhanced safety. Stackable and RoHS compliant, this housing is ideal for various circuit applications, ensuring optimal performance. Upgrade your connectivity solutions with the SL Series Pin & Socket Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2361
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 36
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552361;70450-0017
SKU: MOL22-55-2361

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2014 GCM 10629608 - Supplier Change. Download