22-55-2243

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 24 Circuits, Black

Enhance your signal circuit connectivity with our 24-contact, two-row Pin & Socket Housing. Featuring a durable polyester construction, this receptacle in sleek black boasts a standard 2.54mm pitch for seamless integration. With operating temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. RoHS-compliant and stackable, it offers both eco-friendly benefits and added versatility. Trust in its high-quality design for all your wire-to-board connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2243
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 24
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552243;704500110
SKU: MOL22-55-2243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download