22-55-2362

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 36 Circuits, Black

Enhance your signal connectivity with this high-performance, 36-contact, 2-row pin and socket housing. Crafted from durable polyester, this receptacle in sleek black boasts a 2.54mm pitch and operates flawlessly in temperatures ranging from -40 to 105°C. Part of the esteemed 70450 series, it guarantees reliable performance in any circuit application. RoHS compliant and featuring a wire-to-board connector system, it's the perfect choice for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2362
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 36
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: No
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552362;70450-0066
SKU: MOL22-55-2362

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2014 GCM 10629608 - Supplier Change. Download