22-55-2263

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 26 Circuits, Black

Enhance your signal connections with our high-quality 26-contact, 2-row Receptacle Housing in sleek black. Designed for seamless integration in wire-to-board setups, this connector boasts a durable polyester construction, ensuring reliability in a wide operating temperature range from -40 to 105°C. With a 2.54mm pitch and stackable design, it offers versatility for various circuit applications. RoHS compliant and meeting stringent flammability standards, it guarantees safety and performance. Elevate your connectivity with the SL Series 70450 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2263
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 26
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552263;70450-0111
SKU: MOL22-55-2263

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download