22-56-6247
2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 24 Circuits, Black
Enhance your signal connectivity with our 24-contact, 2-row SL connector, designed for efficient wire-to-board applications. Crafted from durable polyester, it ensures reliability in various environments with an operating temperature range of -40 to 105°C. Compliant with RoHS standards, this black connector features a 2.54mm pitch and a receptacle gender suitable for a wide range of electronic devices. Its breakaway and stackable design offers convenience in assembly, while its polyester housing guarantees optimal performance. Trusted for its quality and performance, the SL connector is a vital component in any signal transmission system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-56-6247 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022566247;704500260 |
SKU: | MOL22-56-6247 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |