22-55-2403
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 40 Circuits, Black
Enhance your wiring setup with our 40-contact, 2-row SL Series Connector, a versatile solution for seamless signal transmission. Crafted from durable polyester, its black housing ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of 2.54mm, it guarantees precise connectivity, while its stackable design offers flexibility in assembly. Fully RoHS compliant, this connector is ideal for various circuit applications, meeting stringent quality and environmental standards with ease. Elevate your connectivity experience with the SL Series Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2403 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | Yes |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552403;704500118 |
SKU: | MOL22-55-2403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |