22-56-6107
2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 10 Circuits, Black
Enhance your signal connections with our 2.54mm pitch, 10-contact SL connector in sleek black. Crafted from durable polyester, it ensures reliable performance in temperatures ranging from -40 to 105 °C. Designed for wire-to-board applications, this receptacle features a double-row configuration for efficient signal transmission. With RoHS compliance and high-quality materials, it guarantees both safety and longevity. Perfect for various electronic setups, from industrial machinery to consumer electronics, it's a versatile solution for your connectivity needs. Elevate your project with the SL series connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-56-6107 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022566107;704500253 |
SKU: | MOL22-56-6107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |