22-56-6447

2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 44 Circuits, Black

Easily connect signals with this two-row black receptacle housing, featuring 44 contacts on a 2.54mm pitch. Designed for wire-to-board applications, it ensures reliable connectivity and is compliant with RoHS standards. The SL series housing is part of our comprehensive range of connectors, ideal for various electronic setups. Its high-quality construction and compatibility with C-Grid headers make it a versatile choice for your projects. With a durable build and signal integrity in mind, this housing is essential for efficient circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-56-6447
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Number of Contacts: 44
Number of Rows: 2
Pitch: 2.54 mm
Circuit Application: Signal
Connector System: Wire to Board
Mates With: 2.54mm Pitch C-Grid Header Link:70229|Link:70280|Link:70246|link:70247
Glow Wire Capable: No
Stackable: No
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022566447
SKU: MOL22-56-6447

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: