26-48-3083

KK 156 Hdr Assy Flat Bkwy 08 ckt Tin

Assembled with precision, the KK 156 Header Assembly offers a reliable connection for your electronic components. Featuring a flat design with 8 tin-plated circuits, it ensures efficient signal transmission. This assembly, part of the KK 396 series, is crafted with high-quality materials and meets stringent flammability standards. Certified by CSA and UL, it guarantees safety and performance. With lead-free soldering capability and a maximum temperature resistance of 235°C, it is suitable for wave soldering processes. Designed for durability, it can withstand multiple cycles of soldering, making it a dependable choice for your PCB assembly needs. Fully compliant with RoHS regulations, it is an environmentally friendly solution for your connector requirements. Ideal for applications in various industries, including automotive, telecommunications, and consumer electronics, this PCB pin header assembly ensures seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-3083
Series: 41661 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026483083;A-41661-A8BC197
SKU: MOL26-48-3083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download