41661-0549
KK 396 Breakaway Header, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Pin length 19.05mm
Easily connect components on your PCB with the KK 396 Breakaway Header. This vertical connector features 10 circuits with 0.38µm Gold (Au) Selective Plating for reliable performance. With a pin length of 19.05mm and amperage rating of 4.5 A, it's suitable for various applications. The through-hole termination method ensures secure attachment, while the black polyester material offers durability. Meeting UL and CSA agency certifications, this connector guarantees safety and quality. Its stackable design and breakaway feature provide convenience during installation. Perfect for Board to Board or Wire to Board connections, it's an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41661-0549 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.87 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416610549 |
SKU: | MOL41661-0549 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |