26-58-4120
KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200)
Easily connect and disconnect with the KK 396 Breakaway Header. This vertical connector features 12 circuits with tin plating, suitable for a variety of applications. With a pin length of 30.48mm, it offers secure and reliable connections. The black polyester body and brass contacts ensure durability, while the 3.96mm pitch allows for efficient PCB assembly. Rated for 4.5A and 250V, it meets industry standards for performance and safety. Ideal for board-to-board or wire-to-board connections, this header is RoHS compliant, making it a sustainable choice for your projects. Its breakaway design and stackable feature offer flexibility in installation, while the straight orientation and through-hole termination method facilitate easy integration. Upgrade your connectivity with this versatile KK 396 header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-58-4120 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.02 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026584120;A-41661-A12E197 |
SKU: | MOL26-58-4120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |