26-48-5071

KK 396 Breakaway Header, Vertical, 7 Circuits, 0.50µm (20µ) Gold (Au) Overall Plating, Pin length 20.85mm (.821)

Introducing the KK 396 Breakaway Header, a versatile vertical connector designed for seamless board-to-board and wire-to-board connections. With 7 circuits and a pitch of 3.96mm, it offers reliable performance in various applications. Featuring 0.50µm (20µ) gold overall plating for enhanced durability, this header ensures optimal conductivity. The brass contact material and matte tin termination plating further contribute to its high-quality construction. With a maximum amperage of 4.5A and voltage rating of 250V, it meets industry standards for power transmission. The breakaway design allows for easy separation, while the 1.6mm PCB thickness compatibility ensures effortless installation. Whether for commercial or industrial use, this KK 396 header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-5071
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026485071
SKU: MOL26-48-5071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: