26-48-1100

KK 156 HDR ASSY FLAT BKWY 10 KT TIN

Enhance your circuit board connections with the KK 156 HDR ASSY FLAT BKWY 10 KT TIN. This black header assembly, part of the KK 396 series, features 10 contacts on a single row for efficient power transmission. With a 4.5A current rating and durable brass contact material, it ensures reliable performance. Through-hole termination and a 3.96mm pitch offer easy installation, while a 250V voltage rating guarantees safe operation. Made of flame-resistant polyester, it meets stringent safety standards. Perfect for board-to-board or wire-to-board connections, this connector is a versatile choice for your electronic projects. Designed for longevity, it boasts a high mating cycle count and lead-free soldering capabilities, complying with RoHS regulations. Upgrade your PCB setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-1100
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026481100;A-41661-A10AE197
SKU: MOL26-48-1100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download