26-58-0242

KK 396 Breakaway Header, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 39.67mm (1.562)

Introducing the KK 396 Breakaway Header, designed for vertical mounting with 24 circuits and a straight body orientation. Featuring tin plating for optimal conductivity, this connector is ideal for through-hole termination on PCBs. With a pitch of 3.96mm and a pin length of 39.67mm, it offers reliable performance in various applications. UL and CSA certified, it ensures high-quality standards, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for Board to Board and Wire to Board connections, the KK 396 Breakaway Header is a versatile and durable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-58-0242
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.81 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026580242;A-41661-A24N197
SKU: MOL26-58-0242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download