26-48-4092

KK 396 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200)

Easily connect your electronic components with the KK 396 Breakaway Header. Designed for vertical mounting with 9 circuits, this header features durable brass contacts with tin plating for reliable performance. With a 3.96mm pitch and through-hole termination, it's compatible with standard PCBs. The black polyester housing ensures secure installation, while the 30.48mm pin length allows for easy soldering. Rated for 4.5A and 250V, it meets industry standards for safety and performance. Perfect for board-to-board or wire-to-board connections, this header is a versatile solution for your connectivity needs. With breakaway functionality and stackable design, it offers flexibility in assembly. Trust in its quality and compliance with UL and CSA certifications for peace of mind. Upgrade your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-4092
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 13.74 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026484092
SKU: MOL26-48-4092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: