26-48-1120

KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894)

Enhance your electronic connections with our KK 396 Breakaway Header. Designed for vertical installation, this header features 12 tin-plated circuits with a pin length of 22.71mm. Perfect for through-hole termination, it boasts a straight body orientation and a pitch of 3.96mm. With a voltage rating of 250V and an amperage of 4.5A, it offers reliable performance. Constructed with high-quality materials like brass and polyester, it meets stringent flammability standards. Its breakaway feature ensures easy installation and maintenance, making it an essential component for your PCB assembly projects. RoHS compliant and environmentally friendly, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity with the KK 396 Breakaway Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-1120
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026481120;A-41661-A12AE197
SKU: MOL26-48-1120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download