26-48-7031

KK 396 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Pin length 23.80mm (.937)

Easily connect components on your PCB with our KK 396 Breakaway Header. Featuring a vertical orientation, this header is designed for through-hole termination with a pitch of 3.96mm. With 3 circuits and a pin length of 23.80mm, it offers reliable connectivity for various applications. The tin plating ensures efficient signal transfer, while the black polyester housing guarantees durability. Rated for 4.5A and 250V, this connector meets industry standards for performance and safety. Its breakaway feature allows for easy separation, making installation and maintenance hassle-free. Ideal for board-to-board and wire-to-board connections, this KK 396 header is RoHS compliant, ensuring environmentally friendly practices in your designs. Upgrade your PCB connectivity with this versatile and high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-7031
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026487031
SKU: MOL26-48-7031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: