41661-0525
KK 396 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating, Pin length 26.21mm
Easily connect and disconnect with the KK 396 Breakaway Header, featuring a vertical orientation and nine circuits for seamless integration. With tin plating and a pin length of 26.21mm, this header ensures reliable conductivity. Its brass contact material and 3.96mm pitch support an amperage of 4.5A and voltage of 250V. Ideal for through-hole termination, this black polyester header is RoHS compliant, making it a sustainable choice. Whether for board-to-board or wire-to-board connections, its stackable design and breakaway feature offer convenience in assembly and maintenance. Upgrade your PCB connector with this versatile and durable solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41661-0525 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 11.48 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416610525 |
SKU: | MOL41661-0525 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |