26-48-9126

KK 156 Hdr Assy FrLk Bkwy 12 ckt 30 Au

Enhance your electronic connections with the KK 156 Hdr Assy FrLk Bkwy 12 ckt 30 Au series. This header assembly features 12 circuits and is designed for reliable connectivity in PCB applications. With a durable construction and gold-plated contacts, it ensures high performance and longevity. Certified by CSA and UL, it meets stringent quality standards for safety and reliability. Suitable for lead-free soldering processes, it can withstand temperatures up to 235°C. Whether for industrial or commercial use, this connector is a versatile solution for your PCB pin header needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-9126
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026489126
SKU: MOL26-48-9126

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: