26-48-9043

KK 156 Header Assy FrLk Bkwy 04 ckt Tin

Enhance your PCB connectivity with the KK 156 Header Assembly for Friction Lock Backwire applications. Featuring four circuits and a durable tin finish, this assembly is part of the reliable KK 396 series. With CSA and UL agency certifications, it meets stringent quality standards. Able to withstand a maximum solder process temperature of 235°C, it ensures secure attachment to your board. While not RoHS compliant, its high performance and longevity make it a valuable addition to your electronic projects. Ideal for PCB Pin and Receptacle Connectors, it guarantees seamless integration and lasting connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-9043
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026489043
SKU: MOL26-48-9043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: