26-50-5081

KK 156 Header Assy FrLk Bkwy 08 ckt Tin

Enhance your PCB connectivity with the KK 156 Header Assembly for Friction Lock Backwire applications. This 08 circuit tin connector, part of the KK 396 series, offers reliable performance and durability. Designed to meet stringent material flammability standards, it ensures safety in various environments. Certified by CSA and UL agencies, with a lead-free process capability, it also aligns with industry regulations. With a maximum solder process temperature of 235 °C and a short duration of 5 seconds, it guarantees efficient assembly. Ideal for use in PCB Pin Headers, it's a must-have component for seamless electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-5081
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026505081
SKU: MOL26-50-5081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: