41671-0005
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 6 Circuits, 0.38
Easily connect wires to your PCB with our KK 396 Breakaway Header. Designed for vertical mounting, this header features a square pin with friction lock for secure connections. With 6 circuits and a pitch of 3.96mm, it's perfect for various applications. The brass contacts with gold plating ensure reliable conductivity, while the polyester body and black color offer durability and a sleek look. UL and CSA certified, it meets quality standards for safety. The straight orientation and through-hole termination method make installation a breeze. RoHS compliant, it's also environmentally friendly. Upgrade your PCB connections with this high-performance header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0005 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710005;A-41671-C06A208 |
SKU: | MOL41671-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |