26-50-3126

KK 156 Header Assy FrLk Bkwy 12 ckt Tin

Enhance your PCB connectivity with the KK 156 Header Assembly for Friction Lock Backwire 12 circuit terminals. This versatile component, part of the 41671 KK 396 series, boasts a durable tin construction and meets stringent flammability standards for added safety. Certified by CSA and UL, it guarantees reliable performance in various applications, even under high soldering temperatures up to 235°C. With lead-free process capability and RoHS compliance, it's environmentally friendly too. Ideal for PCB pin and receptacle connectors, this header assembly is designed for seamless integration in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3126
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026503126;A-41671-C12A197-53
SKU: MOL26-50-3126

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download