26-48-1225

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 22 Circuits, Tin (Sn) Plating

Elevate your PCB connectivity with the KK 396 Breakaway Header, boasting a vertical design with square pins and friction lock for secure assembly. With 22 circuits and tin plating, this header ensures reliable electrical contact. Crafted from durable polyester and brass, it guarantees longevity, meeting UL and CSA standards for quality assurance. Its through-hole termination method and 3.96mm pitch make installation a breeze, while its 7A/250V rating accommodates various power requirements. Featuring polarized mating for error-free connections and a 4.37mm tail length, it offers versatility in PCB applications. RoHS compliant and with a maximum solder process temperature of 235°C, this header is not only environmentally conscious but also easy to integrate into your manufacturing process. Perfect for Wire-to-Board connections, the KK 396 is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-1225
Color: Black
Series: 41671 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 22
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026481225;A-41671-C22A197
SKU: MOL26-48-1225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download