41671-0023
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 24 Circuits, 0.38
Easily connect wires to your PCB with our KK 396 Breakaway Header. Featuring a vertical, square pin design with a convenient friction lock mechanism, this header ensures a secure connection. With 24 circuits and a 0.38 color, it is perfect for various electronic applications. The brass contacts plated with gold provide reliable conductivity, while the polyester body guarantees durability. RoHS compliant and UL certified, it meets strict industry standards for safety and environmental performance. Suitable for through-hole termination on 1.6mm thick PCBs, this header is a versatile choice for your wire-to-board connections. With a maximum amperage of 7A and voltage rating of 250V, it offers reliable performance. Its straight orientation, 3.96mm pitch, and 4.37mm tail length make it easy to install. Whether you're a professional engineer or a hobbyist, this KK 396 Breakaway Header is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0023 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710023;A-41671-C24A208 |
SKU: | MOL41671-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |