26-48-1155
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 15 Circuits, Tin (Sn) Plating
Introducing the KK 396 Breakaway Header, a reliable vertical connector designed for easy PCB installation. Featuring square pins with friction lock, it ensures secure mating with a mating cycle of up to 25. With 15 circuits and tin plating, it guarantees efficient power transmission at an amperage of 7A and voltage of 250V. The straight orientation and through-hole termination method, along with a tail length of 4.37mm, offer convenient assembly. Constructed with high-quality materials including brass contacts and polyester body, it meets strict industry standards for performance and safety. RoHS compliant and UL certified, it is suitable for a wide range of applications in electronics. The KK 396 Breakaway Header is a essential component in wire-to-board connector systems, providing durability and longevity in demanding environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-1155 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026481155;A-41671-C15A197 |
SKU: | MOL26-48-1155 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |