41671-0006
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 7 Circuits, 0.38
Enhance your circuit connectivity with our KK 396 Breakaway Header in sleek black. Designed for vertical installation, this header features a square pin configuration with a convenient friction lock, ensuring a secure fit. With 7 circuits and a 0.38" pitch, it offers reliable power delivery at up to 7 A and 250 V. The through-hole termination method with brass contacts guarantees durability, while the polyester body with gold plating on the mating area ensures optimal signal transmission. Certified for both CSA and UL standards, this header is lead-free and RoHS compliant, making it a sustainable choice for your electronic projects. Its breakaway design, along with polarized features, adds convenience during assembly, while the partial shrouding enhances safety. Whether for professional or DIY use, this connector is an essential component for wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0006 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710006;A-41671-C07A208 |
SKU: | MOL41671-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |