33472-1607

MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization B, with Connector Position Assurance, Light Gray

Enhance your connectivity with our MX150 Sealed Female Connector. Designed for high performance, this dual-row receptacle features 16 circuits for efficient power transfer. With a pitch of 3.5mm and a natural gray color, it seamlessly integrates into various applications. The modified polystyrene alloy construction ensures durability, even in harsh environments ranging from -40 to 125°C. Offering Connector Position Assurance and keying for added security, it guarantees reliable mating. Whether for wire-to-wire or wire-to-board connections, this connector is a versatile solution. Compliant with RoHS standards, it prioritizes environmental sustainability. Elevate your connectivity with the MX150.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33472-1607
Color: Gray (Light), Natural
Series: 33472 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334721607
SKU: MOL33472-1607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: