33472-4922
MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization C, without Connector Position Assurance, with Clip-Slot, Dark Gray
Easily connect and secure your circuits with this MX150 Sealed Female Connector. Featuring a dual row design with 8 contact points, it ensures reliable power transmission. The dark gray housing is not only aesthetically pleasing but also durable, thanks to its modified polystyrene alloy construction. With polarization type C and a lock to mating part mechanism, you can be confident in the proper alignment and connection of your components. Whether for wire-to-wire or wire-to-board applications, this connector is a versatile solution. Operating smoothly in a wide temperature range from -40 to 125°C, it is suitable for various environments. RoHS compliant and with connector position assurance, it meets industry standards for safety and performance. Upgrade your connectivity with this high-quality MX150 connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33472-4922 |
Color: | Gray (Dark) |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334724922 |
SKU: | MOL33472-4922 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. |
Download |