35022-0004
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 4 Circuits, Natural
Enhance your connectivity with this versatile Board-in Plug, designed for seamless integration in various applications. Crafted from durable Nylon, its housing ensures reliable performance, even in demanding environments. With 4 contacts in a single row, it offers efficient signal transmission, while the 2.5mm pitch allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. RoHS compliant and boasting high material flammability standards, it prioritizes safety and environmental responsibility. Elevate your connection solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35022-0004 |
Color: | Natural |
Series: | 35022 |
Connector Type: | Board-in |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Board-in |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0350220004 |
SKU: | MOL35022-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/14/2022 | 511535 - Capacity change or tool replacement. The purpose of this letter is to inform the additional molding tool to support increased high demand within lead time. | Download |
09/16/2021 | 509979 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from Gwangju plant of molex korea to supplier for solving the capacity problem | Download |
03/04/2021 | 509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function. |
Download |