35022-0010
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 10 Circuits, Natural
Easily integrate signal connections with our 10-contact Pin & Socket Housing, designed for board-in installation. Made with durable nylon material and meeting RoHS compliance, it ensures reliable performance in various applications. With a compact 2.5mm pitch and operating temperature range of -40 to 105°C, it offers versatility and durability. Its single-row design and natural color make it suitable for a wide range of circuitry setups. Whether for industrial machinery or electronic devices, this housing provides a secure and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35022-0010 |
Color: | Natural |
Series: | 35022 |
Connector Type: | Board-in |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Board-in |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0350220010 |
SKU: | MOL35022-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |